ROHM Semiconductor SML-Z14 Automotive LEDs
ROHM Semiconductor SML-Z14 Automotive LEDs include AEC-Q101 qualified, high-brightness LEDs in a PLCC2 package with 20/50mA guaranteed specifications. The ROHM Semiconductor SML-Z14 Automotive LEDs are constructed using an AIGaInP or InGaN chip structure and a Water Clear lens. The LEDs are available in yellow, green, yellow-green, orange, red, and blue versions with luminous intensity ratings from 22.4mcd-1100mcd. The SML-Z14 Automotive LEDs operate with a typical 20mA forward current and 2.2V forward voltage in a -40 to 85°C temperature range.Features
- High brightness
- 20/50mA guaranteed specifications
- PLCC2 package
- AEC-Q101 Qualified
Specifications
- Yellow, green, yellow-green, orange, red, and blue emitting colors
- 22.4mcd-1100mcd luminous intensity (typical)
- 470nm-605nm dominant wavelength (typical)
- 20mA Forward Current (IF)
- 1.95V to 3.4V Forward Voltage (VF) range
- AIGaInP or InGaN chip structure
- -40 to 100°C operating or storage temperature
Rank Reference of Brightness
Applications
- Stop lamps
- Car audio
- Automotive panels
- Navigation
- Air conditioning
- In-dash cluster panels
Learn More About
View Results ( 7 ) Page
| Part Number | Illumination Colour | Wavelength/Colour Temperature | Luminous Intensity | Vf - Forward Voltage | Datasheet |
|---|---|---|---|---|---|
| SML-Z14YTT86C | Yellow | 589 nm | 280 mcd | 2 V | ![]() |
| SML-Z14FTT86C | Green | 564 nm | 45 mcd | 2 V | ![]() |
| SML-Z14MTT86C | Yellow-Green | 571 nm | 90 mcd | 2 V | ![]() |
| SML-Z14PTT86C | Green | 560 nm | 22.4 mcd | 2 V | ![]() |
| SML-Z14UTT86C | Red | 620 nm | 224 mcd | 1.9 V | ![]() |
| SML-Z14VTT86C | Red | 630 nm | 112 mcd | 1.9 V | ![]() |
| SML-Z14DTT86C | Orange | 605 nm | 280 mcd | 1.9 V | ![]() |
Published: 2018-06-15
| Updated: 2023-03-20