Same Sky IP67 Waterproof Speakers

Same Sky IP67 Waterproof Speakers are designed specifically for applications that deal with moisture and environmental contaminants. These IP67-rated speakers feature sound pressure levels (SPLs) ranging from 81dB to 117dB, impedance ranging from 4Ω to 32Ω, and resonance frequencies from 550Hz to 1700Hz. Four mounting styles are offered, including solder pads, spring contact, wire leads, and wire leads with connector. Typical applications for Same Sky IP67 Waterproof Speakers include headsets and portable devices, medical and office equipment, and consumer electronics.

Features

  • IP67 rating
  • Profiles as low as 2mm
  • 81dB to 117dB SPL range
  • 4Ω to 32Ω impedance range
  • 550Hz to 1700Hz frequency range
  • Solder pads, spring contact, wire leads, or wire leads with connector mounting styles
  • Models designed to meet IEC 60601-1-8 alarm signal requirements also available

Applications

  • Areas subject to moisture and environmental contaminants
  • Headsets and portable devices
  • Medical and office equipment 
  • Consumer electronics

Videos

Published: 2018-08-27 | Updated: 2024-09-24