Same Sky AMT11A Modular Incremental Encoders
Same Sky AMT11A Modular Incremental Encoders feature capacitive ASIC technology and up to 4096PPR incremental resolutions. Same Sky AMT11A Modular Incremental Encoders come in a compact modular package with a locking hub for ease of installation. The series offers seven different mounting hole options and operates over a -40°C to +125°C operating temperature range.Features
- Capacitive ASIC technology
- Low power consumption
- Up to 4096PPR incremental resolutions
- Differential line driver versions
- Compact modular package with a locking hub for ease of installation
- Radial and axial cable connections
- Seven different mounting hole options
- -40°C to +125°C operating temperature range
Specifications
- VDD power supply
- 4.5V minimum
- 5V typical
- 5.5V maximum
- 200ms start-up time
- 16mA current consumption with unload output
- Single-ended channels
- VDD-0.1V output high level
- 0.1V output low level
- 15mA output current (per channel)
- 8ns rise/fall time
- Differential RS-422 channels
- 3V output high level
- 0.1V output low level
- 25mA output current (per channel)
- 11ns typical rise/fall time
- 0.2% accuracy
- 50% typical quadrature duty cycle (at each resolution)
Videos
Published: 2022-01-06
| Updated: 2024-09-25