Same Sky PTN16 Rotary Potentiometers

Same Sky PTN16 Rotary Potentiometers feature a D-cut shaft, knurled shaft, four different shaft heights, and six mounting options. The PTN16 potentiometers offer linear, logarithmic, or reverse logarithmic tapers with rotational life of 10,000 cycles and a resistance range of 1KΩ to 1000kΩ. These potentiometers incorporate carbon elements, a center detent option, and control for single and dual sections. These rotary potentiometers operate at a temperature range of -10°C to +75°C and a maximum voltage of 200VDC. Typical applications include audio sets, amplifiers, PCs/monitors, and appliances.

Features

  • Single and dual-section control 
  • Carbon element 
  • Center detent option
  • D-cut or knurled shaft options

Applications

  • Audio sets
  • Amplifiers
  • PCs/Monitors 
  • Appliances

Specifications

  • 200VDC maximum operating voltage
  • 1kΩ to 1000KΩ standard resistance range
  • Linear, logarithmic, and reverse logarithmic tapers
  • -10°C to +75°C operating temperature range

Performance Graphs

Published: 2023-06-23 | Updated: 2024-09-24