Same Sky DIN Rail Terminal Blocks
Same Sky DIN Rail Terminal Blocks are available in push-in spring or end cap connector types with 2, 3, or 4 position options. These terminal blocks feature 1.5mm2 or 2.5mm2 wire size ratings with UL current ratings of 15A or 20A, IEC current ratings from 16A to 24A, and a 300VDC to 600VDC voltage range. Same Sky DIN Rail Terminal Blocks are both UL and CE safety certified and operate within a -40°C to +105°C temperature range.Features
- DIN rail mount
- End cap or push-in spring connector types
- Feed-through or ground-type
Specifications
- 15A or 20A UL current ratings
- 16A to 24A IEC current ratings
- 300VDC to 600VDC voltage range
- -40°C to +105°C operating temperature range
- UL and CE safety certified
- 1.5mm2 or 2.5mm2 wire sizes
Associated Tools
Additional Resources
Published: 2023-01-04
| Updated: 2024-09-24