Same Sky Memory Card Connectors
Same Sky Memory Card Connectors offer various SD and microSD card connectors and SIM, micro-SIM, nano-SIM, and smart card connector types. These memory card connectors feature push-in/pull-out, push-in/auto eject-out, and hinged insertion styles and ultra-compact profiles with dimensions as low as 0.7mm. Same Sky Memory Card Connectors are housed in surface-mount packages with gold-plated contacts, carry contact options from 6 to 23, and have high reliability up to 10,000 mating cycles.Features
- Ultra-compact profiles
- Surface-mount package
- Insertion styles
- Push-in/pull-out
- Push-in/auto eject-out
- Hinged
- Gold-plated contacts
- Connector types
- SIM
- Micro-SIM
- Nano-SIM
- Smart card connector
Specifications
- As low as 0.7mm profile
- 6 to 23 contact options
- Up to 10,000 mating cycles
Videos
View Results ( 69 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| NSIM-12-A | ![]() |
Memory Card Connectors Card Connector, NANO SIM, push in auto eject out, with post |
| MSIM-11-C | ![]() |
Memory Card Connectors Card Connector, MICRO SIM, hinged, (6+2) PIN |
| NSIM-13-A | ![]() |
Memory Card Connectors Card Connector, NANO SIM, push in auto eject out, w/o post |
| NSIM-14-C | ![]() |
Memory Card Connectors Card Connector, NANO SIM, hinged, 6 PIN |
| NSIM-15-C | ![]() |
Memory Card Connectors Card Connector, NANO SIM, hinged, 7 PIN |
| NSIM-16-B | ![]() |
Memory Card Connectors Card Connector, NANO SIM, push in pull out |
| SIM-14-B | ![]() |
Memory Card Connectors Card Connector, SIM, push in pull out, Dual Card |
| MSD-4-A | ![]() |
Memory Card Connectors 9 Positions, Push In, Auto Eject Out, SMT, 1.8 mm Height Above Board, |
| MSD-9-A | ![]() |
Memory Card Connectors 9 Positions, Push In, Auto Eject Out, SMT, 1.5 mm Height Above Board, 2u" |
| MSD4-1-A | ![]() |
Memory Card Connectors 19 Positions, Push In, Auto Eject Out, SMT, 2.25 mm Height Above Board, 3u" |
Published: 2023-12-13
| Updated: 2025-10-08