Same Sky UJ40 USB 4 Type-C™ Receptacles

Same Sky UJ40 USB 4 Type-C™ USB Receptacles feature a 40Gbps data transfer speed, 5A rated input current, and 20VDC/48VDC rated input voltage. These connectors are designed for the USB 4.0 standard and offer 10,000 life cycles. The series offers surface-mount or mid-mount SMT options and horizontal or vertical orientation. Additional features include 40mΩ contact resistance, 100MΩ insulation resistance, and 100VAC voltage withstand. The series is reflow solder compatible and RoHS and REACH compliant. Same Sky UJ40 USB 4 Type-C USB Receptacles offer a UL 94V-0 flammability rating and an operating temperature range of -40°C to +85°C.

Features

  • USB Type-C receptacle
  • USB 4.0 standard
  • Surface-mount or mid-mount SMT options
  • Horizontal or vertical orientation
  • Reflow solder compatible
  • Tape-and-reel packaging
  • UL 94V-0 flammability rating
  • RoHS and REACH compliant

Specifications

  • 40Gbps data transfer speed
  • 5A rated input current
  • 20VDC/48VDC rated input voltage
  • 40mΩ contact resistance
  • 100MΩ insulation resistance
  • 100VAC voltage withstand
  • 10,000 life cycles
  • -40°C to +85°C operating temperature range

Videos

Published: 2022-07-26 | Updated: 2024-09-24