Same Sky Single-Pole Terminal Blocks
Same Sky single-pole terminal blocks feature a screwless design and are available in blue, green, red, white, and yellow options. This allows the users to mix and match colors to fit their design requirements. The single-pole terminal blocks feature pitches ranging from 7.5mm to 10mm and support wire sizes from 24AWG to 8AWG. These models are designed to operate in temperatures ranging from -40°C to 105°C and offer a variety of UL and IEC current and voltage ratings. The single-pole terminal blocks are used in applications like electromobility charging infrastructure, automation technology, transportation technology, telecommunications, and drive technology.
Features
- Single pole
- Blue, green, red, white, and yellow color options
- Mix and match any combination of colors
- 24AWG to 8AWG wire gauge range
- 7.5mm to 10mm pitch range
- -40°C to 105°C operating temperature range
Applications
- Electromobility charging infrastructure
- Automation technology
- Transportation technology
- Telecommunications
- Drive technology
Published: 2025-11-27
| Updated: 2025-12-03