Samtec DIN7 75Ω RF Connectors

Samtec DIN7 75Ω RF Connectors are designed for high-density applications and are available with through-hole, right-angle, or cable terminations. The DIN7A-BH and DIN7A-TH variants are optimized for 12G-SDI broadcast video solutions. The DIN7A-CA series from Samtec features DIN 1.0/2.3 cable connectors with a straight push-pull plug available on RG 179, RG 6, or Belden 4694R / 4855R / 1694A / 1855A cables.

Features

  • DIN7A-BH
    • Bulkhead through-hole jack
    • Optimized for 12G-SDI broadcast video solutions
    • 75Ω impedance
    • Right-angle orientation
  • DIN7A-TH
    • Through-hole jack
    • Optimized for 12G-SDI broadcast video solutions
    • 75Ω impedance
    • Vertical orientation
  • DIN7A-CA
    • DIN 1.0/2.3 cable connector
    • 75Ω impedance
    • Straight push-pull plug available on RG 179, RG 6 or Belden 4694R / 4855R / 1694A / 1855A cables
Published: 2022-05-06 | Updated: 2022-05-13