Samtec Edge Rate® High-Speed Rugged High-Cycle Connectors
Samtec Edge Rate® High-speed Rugged High-Cycle Connectors are optimized for signal integrity performance. These connectors feature a smooth milled contact surface for mating instead of stamped contact that mates on a cut edge. This mating surface reduces the wear tracks on the contact and increases the durability and cycle life of the contact system. Samtec Edge Rate High-speed Rugged High-Cycle Connectors offer low insertion and withdrawal forces and allow the connectors to be zippered when unmating.
Features
- Edge Rate contacts optimize d for signal integrity performance
- 1.5mm contact wipe
- Robust when "zippered" during unmating
- Up to 56Gbps PAM4 performance
- 0.5mm, 0.635mm, or 0.8mm pitch systems
- 5mm to 18mm stack heights
- 2.5mm body width on 0.635mm pitch system
- 0.5mm pitch system for up to 40% PCB space savings vs. 0.8mm pitch system
- Smooth milled mating surface reduces wear and increases durability
- Lower insertion and withdrawal forces
- Minimized parallel surface area reduces broadside coupling and crosstalk
- Designed, simulated, and optimized for 50Ω and 100Ω systems
Stack Height Flexibility
Videos
Published: 2019-02-21
| Updated: 2026-09-16