Samtec SLH/TLH 0.50mm Ultra-Low-Profile Connectors

Samtec SLH / TLH 0.50mm Ultra-Low-Profile Connectors offer mated stack heights as low as 2mm and a slim body design for increased board space savings. These micro blade and beam headers and sockets provide 28Gbps performance, a 0.50mm pitch, and up to 60 I/Os with a 2.1A current rating per pin (two pins powered). Samtec SLH / TLH 0.50mm Ultra-Low-Profile Connectors are available in straight and right-angle configurations with an optional alignment pin. The SLH socket strips are designed to mate with the TLH terminal strips and vice-versa. Both the SLH and TLH series operate in a -55°C to +125°C temperature range.

Features

  • Ultra-low mated stack heights down to 2mm
  • Slim body design for increased board space savings
  • Straight or right-angle configuration
  • Optional alignment pin

Specifications

  • Ultra-fine 0.50mm pitch
  • 28Gbps performance
  • Up to 60 I/Os
  • 2.1A current rating per pin (2 pins powered)
  • -55°C to +125°C operating temperature range
Published: 2024-03-20 | Updated: 2024-03-26