SanRex GSA IGBT Modules
SanRex GSA IGBT Modules offer a low Vce(sat) type and a high-speed switching type. These modules come in compact and reliable SOT-227 standard packaging and can be directly attached to the heat sink. The GSA IGBT modules have an isolation voltage of 2500V and are RoHS compliant. The GSA100AA60 operates on a low switching frequency causing low losses and the GSA75AA120 operates with high-speed performance of 40kHz to 70kHz. The typical applications are in AC/DC welding equipment, UPS, forward-reverse pulse power, induction heating supply, and switching power mode power supply.Features
- Standard SOT-227 compact package
- Directly attachable to the heat sink
- 2500V isolation voltage
- RoHS compliant
- 150°C maximum operating temperature
- -40°C minimum operating temperature
- 500W power dissipation
- 20V maximum gate emitter voltage
- SMD/SMT mounting style
- 38.1mm × 25.3mm package
- GSA100AA60:
- Low switching frequency range
- 600V collector-emitter voltage (VCES)
- 1.5V collector-emitter saturation voltage (VCE(SAT))
- 100A continuous collector current (IC)
- 10μA gate-emitter leakage current
- GSA75AA120:
- 40kHz to 70kHz high-speed performance
- 1200V collector-emitter voltage (VCES)
- 75A continuous collector current (IC)
- 3.3V collector-emitter saturation voltage (VCE(SAT))
- 300μA gate-emitter leakage current
Applications
- GSA75AA120:
- Welding power supply
- Induction heating power supply
- Switching power supply
- UPS
- GSA100AA60:
- AC/DC TIG welder
- AC switch for UPS
- Pulse reverse rectifier
Dimensions
Additional resources
Published: 2022-06-02
| Updated: 2022-08-02