SanRex TMG Through Hole Standard Gate Triacs
SanRex TMG Through Hole Standard Gate Triacs are used in phase controls and solid-state switching for industrial and home appliance applications. These Triacs are suitable for operation as an ON/OFF function. The TMG Triacs possess a high surge current and come in a lead-free package. These Triacs feature a 600V repetitive peak off-state voltage and 10V peak gate voltage. The TMG Triacs also feature 1500VRMS isolation breakdown voltage and a -40°C to 150°C storage temperature range. Typical applications include industrial and home appliances.Features
- High surge current
- Lead-free package
- 600V repetitive peak off-state voltage
- 10V peak gate voltage
- 1500VRMS isolation breakdown voltage
- -40°C to 150°C storage temperature range
Applications
- Industrial use:
- SMPS
- Copier machines
- Motor controls
- Dimmers
- Solid State Relays (SSRs)
- Heater controls
- Vending machines
- Home appliances:
- Washing machines
- Vacuum cleaners
- Rice cookers
- Microwave ovens
- Hair dryers
Trigger Modes
View Results ( 4 ) Page
| Part Number | Datasheet | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Gate Trigger Current - Igt | Maximum Operating Temperature | Package/Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|
| TMG40C60J | ![]() |
40 A | 380 A, 420 A | 600 V | 5 mA | 50 mA | + 125 C | TO-3PF | Tube |
| TMG25C60J | ![]() |
25 A | 225 A/250 A | 600 V | 5 mA | 30 mA | + 125 C | TO-3PF | Tube |
| TMG25C60F | ![]() |
25 A | 225 A/250 A | 600 V | 5 mA | 30 mA | + 125 C | TO-220F2-3 | Tube |
| TMG25CQ60J | ![]() |
25 A | 225 A/250 A | 600 V | 5 mA | 30 mA | + 150 C | TO-3PF | Tube |
Published: 2024-03-28
| Updated: 2024-04-25