Sanyo Denki San Ace 80x80x80 9CRHA Counter Rotating DC Fans
Sanyo Denki San Ace 80x80x80mm 9CRHA Counter Rotating DC Fans with improved cooling performance in high-impedance areas. This fan features high static pressure and delivers a maximum static pressure of 10.8-inch H2O, achieving about a 38% increase. The San Ace fan is ideal for equipment that demands high-performance cooling, such as GPU servers essential for advanced data processing and AI development. These fans are suitable for GPU servers, other network devices, and power supply units.Features
- High static pressure of 2,700 Pa
- Contribution to SDGs made with lead-free brass
- Motor protection functions:
- Locked rotor burnout protection
- Reverse polarity protection
- -20°C to 70°C (non-condensing) operating temperature range
- 50/60Hz, 500 VAC, for 1 minute dielectric strength
- 10MΩ minimum at 500VDC insulation resistance
- 80mm x 80mm x 80 mm dimensions
Applications
- GPU servers
- Network devices
- Power supply units
Application Example
Dimensions
Additional Resourcs
View Results ( 3 ) Page
| Part Number | Datasheet | Operating Supply Voltage | Power Rating | Airflow | Bearing Type | Noise | Speed |
|---|---|---|---|---|---|---|---|
| 9CRHA0812P8J001 | ![]() |
12 VDC | 144 W | 199 CFM | Ball | 85 dBA | 19300 RPM |
| 9CRHA0848P8J001 | ![]() |
48 VDC | 135 W | 199 CFM | Ball | 85 dBA | 19300 RPM |
| 9CRHA0848P8K001 | ![]() |
48 VDC | Ball |
Published: 2025-08-05
| Updated: 2025-09-28