Sanyo Denki 9GV Type Guide Vane Fans
Sanyo Denki 9GV-Type Guide Vane Fans utilize Guide Vane technology, which achieves industry-leading performance with high airflow and back pressure while reducing power. These axial or tubeaxial fans are available with a 12VDC, 24VDC, or 48VDC operating supply voltage. The 9GV-type fans feature a 13.1CFM to 1112CFM airflow range, a 3000RPM to 24,000RPM speed range, a 43dBA to 81dBA noise range, and a 2.52W to 600W power rating range. The models with a PWM control function also have a motor protection system that includes a current blocking function and reverse polarity protection.Features
- Optional features
- Locked rotor sensor
- Sensorless
- Tachometer
- Tachometer, PWM
- High airflow and backpressure
- High performance
- Reduced power usage
- Ball-bearing type
- Wire lead termination
- Plastic frame
- Plastic impeller with UL94V-1 flammability rating
Specifications
- 13.1CFM to 1112CFM airflow range
- 3000RPM to 24,000RPM speed range
- 43dBA to 81dBA noise range
- 2.52W to 600W power rating range
- 50/60Hz, 500VAC dielectric strength, 1 minute (between lead conductor and frame)
- -30°C to +70°C storage temperature range (non-condensing)
Datasheets
- San Ace 36 9GV Type 36mm x 36mm x 28mm DC Fans Datasheet
- San Ace 38 9GV Type 38mm x 38mm x 28mm DC Fans Datasheet
- San Ace 40 9GV Type 40mm x 40mm x 28mm DC Fans Datasheet
- San Ace 60 9GV Type 60mm x 60mm x 38mm DC Fans Datasheet
- San Ace 80 9GV Type 80mm x 80mm x 25mm DC Fans Datasheet
- San Ace 80 9GV Type 80mm x 80mm x 38mm DC Fans Datasheet
- San Ace 92 9GV Type 92mm x 92mm x 38mm DC Fans Datasheet
- San Ace 120 9GV Type 120mm x 120mm x 25mm DC Fans Datasheet
- San Ace 120 9GV Type 120mm x 120mm x 38mm DC Fans Datasheet
- San Ace 140 9GV Type 140mm x 140mm x 38mm DC Fans Datasheet
- San Ace 150 9GV Type 150mm x 150mm x 50mm DC Fans Datasheet
- San Ace 172 9GV Type ø172mm x 150mm x 51mm DC Fans Datasheet
- San Ace 200 9GV Type ø200mm x 70mm DC Fans Datasheet
Connection Schematic
Published: 2013-02-05
| Updated: 2025-07-08