TE Connectivity / Schaffner FN2500 & FN2640 EMI/EMC Filters
TE Connectivity / Schaffner FN2500 and FN2640 EMI/EMC Filters offer a DC to 60Hz operating frequency, 277VAC maximum operating voltage, and a UL 94V-0 flammability rating. These filters are developed to meet the specific needs of the growing robotics and data center markets, which have requirements in common that can be met by these EMC filters. FN2500 and FN2640 filters feature a 1U rack-mount design because many robotics, data center, and autonomous machine applications require power supplies to be mounted in 19" rack cabinets. TE Connectivity / Schaffner FN2500 and FN2640 EMI/EMC Filters are built to fit and perform well in data centers and audio and video equipment.
Features
- Fits within 1HU height for rack mount
- Space-saving installation
- High performance
Applications
- Robotics
- Collaborative robotics
- Autonomous machines
- Audio and video equipment
- Uninterruptible power supplies (UPS)
- Datacenters at 400VDC (FN2500 series)
- Building technology with DC power distribution (FN2500 series)
Specifications
- DC to 60Hz operating frequency
- Rated operating voltage
- 277VAC / 400VDC (FN2500)
- 250VAC (FN2640)
- Overload capability of 1.5 x rated current for 1 minute/hour
- Rated currents
- 10A to 32A at +50°C (FN2500)
- 10A to 20A at +40°C (FN2640)
- Natural cooling AN
- 40/100/21 acc. IEC60068-1 climatic category
- UL 94V-0 flammability rating
- -40°C to +100°C operating temperature range
- Fulfilled requirements
- IEC/EN 62040-1 - uninterruptible power systems (UPS)
- IEC 62368-1 - audio/video, information, and communication technology equipment
- IEC/EN 60335-1 - household and similar appliances
Datasheets
Videos
Infographic
Published: 2022-06-23
| Updated: 2026-08-25