Schneider Electric TeSys™ VLS Disconnect Switches & Accessories
Schneider Electric TeSys™ VLS Disconnect Switches and Accessories are modular and compact switches with a pad-lockable mechanism. These three-pole 16A to 63A disconnect switches are made up of a single-unit body with a 36mm size and 63A to 125A switches are of 70mm size. The VLS switches allow easy mounting and removal of the fourth pole and add-on blocks. These switches are available in DIN rail mounting, door mounting, and rear mounting options. The VLS switches feature defeatable handles in the I-ON position, red or black handles with reduced thickness, and add-on auxiliary contacts. These switches are ideal for integration in control systems, mining, material handling, HVAC, and solar energy applications.Features
- Side mount add-on fourth pole
- Add-on auxiliary contacts
- IP65 pad-lockable handles
- Din rail mounting (Switch unit + shaft + handle)
- Door mounting (Switch unit + handle)
- Defeatable UL60947-4-1 handle version
- Multiple disconnect switch options
- Single hole mount version available for quick installation
- No NFPA 79 tools are needed, direct operating handle
- cCSAus and are UL Listed for Canada and USA
- 16A to 63A types are certified as per UL60947-4-1/CSA 22.2 n° 60947-4-1-14 and the 63A and 125A types as per UL98/CSA 22.2 n° 4 standards
Applications
- Control systems
- Pumping
- Mining
- Material handling
- Heating, Ventilation, and Air Conditioning (HVAC)
- Solar energy
Published: 2025-03-06
| Updated: 2025-04-16