Schneider Electric Harmony XVSV Editable Voice Alarms

Schneider Electric Harmony® XVSV Editable Voice Alarms are a commonly used signaling product for a wide range of applications. These alarms provide editable sound through a free software via SD card and combine innovative features, high performance, and simplicity. Schneider Electric XVSV Editable Voice Alarms seamlessly integrate with other Schneider Electric devices and solutions, including programmable logic controllers (PLCs), human-machine interfaces (HMIs), and safety relays. This integration provides the user with centralized control and monitoring of safety systems, enhancing overall safety management and efficiency. These alarms also interface with other manufacturers' equipment interfaces. The alarms offer 97dB (DIN96) and 89dB (DIN72) maximum sound pressure levels (SPLs) and offer efficiency in noisy environments.

Features

  • 97dB (DIN96) and 89dB (DIN72) maximum SPL
  • IP65 rated when panel mounting
  • Two sizes and two colors
  • 6-channel inputs (bit input) or 63-channel inputs (binary input)
  • Panel or wall mounting
  • Editable sound through free software via SD card
  • Efficiency in noisy environments
  • Unique protection to increase safety
  • Flexibility according to space and aesthetic
  • Convenience in wiring
  • Easy to install
  • 100% customized voice

Applications

  • Construction machines
  • Parking automatic payment machines
  • Elevators
  • Advanced automated guided vehicles (AGVs)
  • Packaging machines
  • Transportation
  • Conveyors
  • Printing
  • Prevention of accidents
  • Safety and process instructions
  • Parking lots
Published: 2023-07-05 | Updated: 2024-06-13