Schurter DC12 Power Entry Modules
Schurter DC12 Power Entry Modules are offered with three functions: Appliance Inlet Protection Class I or II, Line Switch 1- or 2-pole, and Line Filter in standard and medical versions. DC12 Power Entry Modules feature 6.3mm x 0.8mm quick-connect terminals with a compact design and optimal shielding. The Schurter power entry module series is available in screw-on front or rear side versions or a snap-in front-side version. D12 modules are ideal for applications with high transient loads. DC12 is suitable for use in standard equipment according to IEC/UL 60950 and in medical equipment according to IEC/UL 60601-1.
Features
- Functions available
- Appliance Inlet Protection Class I or II
- Line Switch 1- or 2-pole
- Line Filter in standard and medical versions
- 6.3mm x 0.8mm quick-connect terminals
- Mounting options
- Screw-on from the front or rear sides
- Front-side snap-in
- Compact design with optimal shielding
- White or black color options
- Switch for high inrush current
- V-lock cord retaining
- All single elements are wired
- Line switch non-illuminated or illuminated
- Suitable for use in medical equipment according to IEC/UL 60601-1
- RoHS and REACH compliant
Applications
- Applications with high transient loads
- Medical equipment
- Audio/video
- Information technology
- Office equipment
- Household appliances
Specifications
- Leakage currents
- <0.5mA for standard (250V, 60Hz)
- <5µA for medical (250V, 60Hz)
- Dielectric strength
- >1.7kVDC between L-N
- >2.7kVDC between L/N-PE
- -25°C to +85°C operating temperature range
- 1,900,000 hours mechanical durability
- Panel
- Screw mounting
- 8mm maximum screw
- 0.5Nm maximum mounting screw torque
- Snap-in
- 1mm to 3mm
- Screw mounting
- UL 94V-0 black or white thermoplastic housing material
- 25/085/21 climatic category according to IEC 60068-1
Published: 2015-05-26
| Updated: 2026-08-24