Schurter Electronic Direct Current (EDC) Switches

Schurter Electronic Direct Current (EDC) Switches are compact, arc-free switches designed specifically for safe and reliable switching of direct current. These switches operate at a 5VDC to 48VDC supply voltage range and -40°C to 85°C operating temperature range. The EDC-01 is designed for the MSM II actuator and the EDC-02 is a stand-alone version for universal actuators. These switches are ideal for marine and boat equipment, industrial equipment, avionics, and medical devices.

Features

  • 10A at 48VDC rated currents
  • 2 designs with attachment points for different applications and additional actuator MSM II
  • Equipped with quick-connect terminals to permit fast connection
  • Small design
  • No arcing due to the electronic circuit
  • Extremely long lifespan of 1 million actuations
  • 5VDC to 48VDC supply voltage range
  • 3.0N actuating force
  • -40°C to 85°C operating temperature range
  • RoHS and REACH Compliant

Applications

  • Industrial equipment
  • Medical devices
  • Avionics
  • Energy
  • Marine and boats

Connection Assignment

Schurter Electronic Direct Current (EDC) Switches
Published: 2025-09-08 | Updated: 2025-10-30