Schurter SMT DIP Switches

Schurter SMT DIP Switches offer a 1.27mm half-pitch and a 2.2mm height for a low-profile, space-saving design. These ultra-miniature DIP switches are divided into two series: DTCD and DTCJ. The DTCD switches feature an SMD-type terminal, while the DTCJ switches have a J-type terminal. Specifications include a 24VDC to 50VDC switching voltage, a 100mA maximum switching current, and -40°C to +85°C operating temperature range. Designed for high-density electronic applications, these DIP switches from Schurter are suitable for industrial controls, communication systems, server hardware, consumer appliances, and medical devices.

Features

  • Low profile
  • Ultra-miniature design
  • High number of cycles

Applications

  • Industrial controls
  • Communication systems
  • Server hardware
  • Consumer appliances
  • Medical devices

Specifications

  • Terminal Types
    • SMD-type (DTCD)
    • J-type (DTCJ)
  • 1.27mm half-pitch
  • 2.2mm height
  • 24VDC to 50VDC switching voltage
  • 25mA to 100mA switching current
  • ≤5N actuation force
  • 1000 actuations of lifetime
  • Reflow soldering
  • -40°C to +85°C operating temperature range
Published: 2026-05-26 | Updated: 2026-05-26