Seeed Studio SenseCAP K1100 Sensor Prototype Kit w/ LoRa® & AI

Seeed Studio SenseCAP K1100 Sensor Prototype Kit w/ LoRa® and AI comes with all the essential sensors and devices. The Seeed Studio kit includes a Wio Terminal, an AI Vision Sensor, and a LoRa-enabled module. Together this allows the creation of DIY sensors for data collection and solving real-world challenges.  

The Seeed Studio SenseCAP K1100 enables the easiest deployment and the shortest processing time from the front end to the cloud system. The SenseCAP platform provides convenient and full Cloud support. Therefore, the complex and lengthy process to get started will be a thing of the past, and people of various backgrounds and skill sets can make DIY sensors to develop AIoT solutions within 10 minutes.

The SenseCAP K1100 features a ready-to-use and always-on Grove-Vision AI Sensor for object detection. It supports customized machine learning models for users to train on Wio Terminal and also allows users to directly import models from the others. SenseCAP K1100 is compatible with Seeed’s open-source hardware series of Grove sensors. Seeed provides a wide variety of 400+ modules for users to choose from, unleashing myriads of expansion and customization options. Two Grove interfaces on the board enable users to build diverse projects with any Grove sensors they need.

SenseCAP K1100 is integrated with a wide range of cloud services, making it a powerful toolkit for developers to build projects in various ecosystems. Users can easily connect the device to Helium, Azure, SenseCAP, and other mainstream platforms to obtain Cloud support.

SenseCAP K1100 is an open-source prototype kit designed to incentivize the co-creation of IoT sensors to tackle real-world challenges. It is compatible with easy-to-start programming platforms like Arduino for customized coding. In addition, users can also train the Wio Terminal TinyML models using in-builds and Grove sensors.

Features

  • Deploy in 10 minutes
    • Build an AIoT project through 3 steps in 10 minutes
  • Advanced technologies
    • Combination of machine learning, LoRa technology, and pre-trained embedded AI Vision Sensor
  • Great extensibility
    • Compatible with 400+ Grove sensors to support extensive applications and customization options
  • Broad integration
    • Compatible with mainstream platforms for Cloud support
  • Open-source platform
    • Compatible with beginner-friendly programming platforms enabling the co-creation of IoT sensors
  • Upgradable to industrial sensors
    • Gateway to the higher-end SenseCAP series of outdoor sensors for industrial usage

Applications

  • Human traffic flow detection
    • Monitor the data of human traffic flow using the AI Vision Sensor
  • Indoor air quality control
    • Detect various gas types and carbon dioxide in the air to monitor the atmospheric environment indoors
  • Potted plant's health monitor
    • Monitor data on temperature, humidity, and soil moisture to maintain the optimal environment for the desktop potted plants

Videos

Kit Contents

Seeed Studio SenseCAP K1100 Sensor Prototype Kit w/ LoRa® & AI
Published: 2022-12-14 | Updated: 2023-05-09