Diodes Incorporated PI6C49S1504T Differential Fanout Buffer
Diodes Incorporated PI6C49S1504T Differential Fanout Buffer is a high-performance device that supports up to 1.5GHz frequency. This buffer is ideal for systems that need to distribute low-jitter clock signals to multiple destinations. The PI6C49S1504T buffer features four differential outputs with two banks, LVDS/LVPECL/HCSL user-configurable output signaling standard for each bank, and industrial temperature support. This fanout buffer operates at -55ºC to 150ºC storage temperature range, 150°C maximum junction temperature, and 150μA high input current at input=VDD test condition. The PI6C49S1504T buffer features a totally lead-free and fully RoHS compliant, halogen, and antimony-free “green” device.Features
- 4 differential outputs with 2 banks
- User-configurable output signaling standard for each bank: LVDS/LVPECL/HCSL
- 200MHz LVCMOS reference output
- Up to 1.5GHz output frequency for differential outputs
- Ultra-low additive phase jitter:
- <0.03ps typical (differential 156.25MHz, 12KHz to 20MHz integration range)
- Selectable reference inputs support either single-ended, differential, and Xtal
- <40ps low skew between outputs within banks
- Separate input-output supply voltage for level shifting
- Industrial temperature support
- Totally Lead-Free and RoHS Compliant
- Halogen and antimony free “green” device
Specifications
- -55ºC to 150ºC storage temperature range
- 150°C junction temperature
- 150μA high input current
- -0.5 to 4.6V supply voltage
- -150μA low input current
- -40°C to 85°C ambient operating temperature range
Applications
- Networking systems, including switches and routers
- High-frequency backplane based computing and telecom platforms
Block Diagram
Published: 2022-04-18
| Updated: 2022-05-17