iWave Global iW-RainboW-G58M System-on-Module
iWave Global iW-RainboW-G58M System-on-Module (SoM) is powered by the Intel Agilex® 5 FPGAs and comes in a compact form factor of 60mm x 70mm. This module is compatible with the Intel Agilex 5 FPGA and SoC E-Series family and B32A package. The SoM supports 24 transceivers up to 28Gbps, a 2.5 Gigabit Ethernet PHY transceiver, and a PCIe Gen 4 connectivity interface. Other features include a -40°C to +85°C operating temperature range, long-term support, and RoHS and REACH compliance. iWave Global iW-RainboW-G58M SoM is an ideal building block for equipment used in video/broadcast, wireless communications, and industrial test/measurement sectors.
Features
- Compact form factor
- Supports
- 24 transceivers up to 28Gbps
- 2.5 Gigabit Ethernet PHY transceiver
- PCIe Gen 4 connectivity interface
- Linux BSP 5.15.9 and Quartus 23.1 OS support
- Industrial-grade, 10-year long-term support
- RoHS3 and REACH compliant
Applications
- Video / broadcast
- Wireless communications
- Industrial test and measurement sectors
Specifications
- Agilex 5 E-Series family with B32A package
- Dual-core 64-bit Arm® Cortex®-A76 up to 1.8GHz
- Dual-core 64-bit Arm Cortex-A55 up to 1.5GHz
- Up to 656K logic cells
- 32bit 4GB LPDDR4 for HPS
- Dual 32bit 4GB LPDDR4 for FPGA
- 32GB eMMC (expandable)
- 1Gb QSPI configuration flash
- Up to 2.5G Ethernet
- 24x transceivers up to 28Gbps
- FPGA HSIO (up to 48LVDS/96SE)
- FPGA HVIO (up to 100)
- 5V power input through board-to-board (B2B) connector
- 60mm x 70mm dimensions
- -40°C to +85°C operating temperature range
Block Diagram
Published: 2024-01-15
| Updated: 2026-09-16