New Gate Drivers

STMicroelectronics L98GD8E 8-Channel MOSFET Pre-Driver is configurable for low-side, high-side, peak and hold, and H-bridge load control. Engineers designed it to comply with the requirements of 12V and 48V passenger vehicles, as well as 24V commercial vehicles. All outputs can be PWM controlled. Six outputs can drive safety-relevant loads. The user can dedicate one output to actuate safety-relevant loads that require a dedicated enable pin (EN6).
-
STMicroelectronics L98GD8E 8-Channel MOSFET Pre-DriverThe device is configurable for low-side, high-side, peak and hold, and H-bridge load control.29/05/2026 -
RECOM Power ICs, Transformers, & Discrete SolutionsFeatures components ideal for energy, industrial, and medical applications.24/04/2026 -
RECOM Power RVP Primary-Side Power ICsSupports input voltages up to 30V and is available in various topologies to meet system needs.01/04/2026 -
onsemi FAD1100-F085 Ignition Gate Drive ICDirectly drives an ignition IGBT and regulates both the coil current and the resulting spark event.03/03/2026 -
Microchip Technology MCP14T0517 Push-Pull Transformer DriversDesigned for compact, isolated power supplies operating from a 3VDC to 5.5VDC input.02/02/2026 -
Texas Instruments UCC2773x/-Q1 Half-Bridge Gate DriversProvides a 3.5A source and 4A sink current capability designed to drive power MOSFETs and IGBTs.29/01/2026 -
Texas Instruments UCC5713x/UCC5713x-Q1 Low-Side Gate DriversThese devices are capable of effectively driving MOSFET, IGBT, and SiC power switches.24/12/2025 -
Infineon Technologies CoolGaN™ Drive HB 600V G5 SwitchesIntegrate a half-bridge power stage featuring two 600V enhancement-mode CoolGaN switches.23/12/2025 -
STMicroelectronics STDRIVEG612 600V Half-Bridge Gate DriverHalf-bridge gate drivers that are optimized for 5V driving enhanced-mode GaN HEMTs.19/12/2025 -
STMicroelectronics STDRIVEG212 220V Half-Bridge Gate DriverHalf-bridge gate drivers that are optimized for 5V driving enhanced-mode GaN HEMTs.19/12/2025 -
Texas Instruments UCC27302A/UCC27302A-Q1 Gate DriversDesigned for switching applications that require fast response and high current capability.19/11/2025 -
Toshiba TB9084FTG Automotive Gate Driver ICDesigned for automotive brushless motors, equipped with a charge pump and several types of circuits.19/11/2025 -
STMicroelectronics STSID140-12 SMD Isolated Thyristor DriverDesigned to provide robust, efficient triggering for power thyristors in industrial & consumer apps.28/10/2025 -
Texas Instruments UCC27212A-Q1 Gate DriverAutomotive driver designed for high efficiency and robust performance in various applications.09/10/2025 -
Texas Instruments UCC21351x-Q1 Gate DriversEnables high efficiency, high power density, and robustness in a wide variety of power applications.09/10/2025 -
Infineon Technologies EiceDRIVER 1ED301xMC12I Gate Driver ICsOpto-compatible, galvanically isolated single-channel gate drivers for IGBT, Si, or SiC MOSFET.30/09/2025 -
Texas Instruments LMG3626 700V 220mΩ GaN FETCombines gate driver, protection, and current sensing in a single 8mm x 5.3mm QFN package.29/09/2025 -
Texas Instruments LMG2656 650V GaN Power-FET Half BridgeIt simplifies design, reduces component count, and saves board space in a 6mm by 8mm QFN package.09/09/2025 -
IXYS IX4352NEAU Low-Side Gate DriversDesigned specifically to drive SiC MOSFETs and high-power IGBTs.04/09/2025 -
STMicroelectronics STDRIVEG210 Half-Bridge Gate DriversFor N‑channel enhancement mode GaN and high-side driver section can stand a voltage rail up to 220V.28/08/2025 -
STMicroelectronics STDRIVEG211 Half-Bridge Gate DriversFor N‑channel enhancement mode GaN and high-side driver section can stand a voltage rail up to 220V.28/08/2025 -
STMicroelectronics L98GD8 Automotive MOSFET Pre-DriverConfigurable for low-side, high-side, peak and hold, and H-bridge load control.18/08/2025 -
EPC EPC23102 100V 35A ePower™ Stage ICCombines core blocks and eGaN® output FETs into a single monolithic IC in a 3.5mm x 5mm QFN package.01/08/2025 -
Texas Instruments UCC27624V/UCC27624V-Q1 Dual-Channel Gate DriversThese devices effectively drive MOSFET, IGBT, and SiC power switches.19/06/2025 -
ROHM Semiconductor BD16951EFV-M 2-channel Half-Bridge Gate DriverFeatures four external MOSFETs that are controlled independently and a 7MHz maximum SPI clock.10/06/2025 -