Semtech TS1310x Neo-Iso™ Solid State Relay Eval Boards

Semtech TS1310x Neo-Iso™ Solid State Relay Evaluation Boards offer a platform for testing and the experimentation of galvanic isolated blocking 60V power load switches based on the Semtech TS13102 or TS13103 Controller. These evaluation modules provide an ideal solution for power switch devices with bi-directional blocking used for many different application areas, such as power load/rail switching, input supply muxing, isolated supply muxing, and HVAC control.

Semtech TS13102/13103 Combo PTO EVM Evaluation Module allows users to evaluate both the TS13102 and the TS13103 Controllers. The TS13102/13103 Combo PTO EVM offers 8 channels to emulate 8 mechanical relays. Channels 1 and 5 employ the TS13103 controller and offer Power Transfer Output (PTO) capability. Channels 2, 3, 4, 7, and 8 employ the TS13102 controller without PTO capability.

Features

  • Offers a starting point for designs using the TS13102 or TS13103 controllers
  • Support for up to 3 independent galvanic isolated blocking 60V power load switches
  • Provides the ability for the switches to stay latched-on even when the CLK from the Controller ceases to exist
  • Dithering feature enabled, allowing all 3 controllers to stay powered and all 3 switches to remain closed
  • GPIO pins allow command and control for up to 8 loads
  • Integrated over-current shut-down
Published: 2016-10-18 | Updated: 2022-03-11