AIRPAX / Sensata CEL Hydraulic Magnetic Circuit Breakers
AIRPAX / Sensata CEL Hydraulic Magnetic Circuit Breakers provide reliable circuit protection and accurate circuit control for the international marketplace. These circuit breakers feature a single-pole, 125A rating with TüV approval and a parallel 4-pole version with a 400A rating. CEL circuit breakers from AIRPAX provide both circuit breaker on/off monitoring and a voltage trip feature on a single device, allowing users to monitor equipment service status and switch off the system remotely when an ESS abnormal situation is detected.Features
- Dual coil and aux switch are combined into one device
- Suitable for application range of residential energy storage systems up to 80VDC and 10KW
- Circuit breaker on/off monitoring
- Voltage trip feature
- Meets 125A with a 1-pole device
- Meets 300A with a 3-pole device
- Panel cut-out and mounting dimensions shared with CEL products
- Retains existing high performance and reliability of existing CEL products
Specifications
- HMCB technology
- Threaded insert mounting type
- 1, 2, or 3 poles per unit
- 125A maximum rating per pole
- 10,000A AIC rating
- 63.25mm x 47.22m x 19.05mm dimensions
Solar Cell System Diagram
Circuit Breaker for Residential ESS
Additional Resources
Published: 2025-01-23
| Updated: 2025-02-05