Gigavac GX12 DC Contactors
Gigavac GX12 DC Contactors feature built-in coil suppression, chassis-level power terminals, and a rugged EPIC® seal rated to 175°C. The chassis-level power terminals eliminate the need for specially routed power cables, special bus bars, or special lugs. These contactors are hermetically sealed to meet UL1604 ratings for Class I & II, Div 2, and Class III for use in hazardous locations. The GX12 DC contactors are designed with stainless steel nuts and mounting inserts to prevent corrosion. These contactors can be mounted in any position for ease of installation. The GX12 contactors feature 1,000,000 cycles of mechanical life and operate within the -55°C to 85°C temperature range. Typical applications include buses, heavy trucks, boats, mining, electric and hybrid vehicles, and power management systems.Features
- Chassis-level power terminals
- Rugged EPIC® seal rated to 175°C
- Hermetically sealed:
- Meets UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations
- IP67 for temporary water immersion for 30min
- IP69K for pressure washing
- SAE J1171 for external ignition protection
- ISO8846 for protection against ignition around flammable gasses
- Optional high-efficiency dual DC coils
- Built-in coil suppression for all DC coils
- Stainless steel nuts and mounting inserts
- Can be mounted in any position for ease of installation
Specifications
- 1,000,000 cycles of mechanical life
- 0.4mΩ maximum contact resistance
- 100MΩ insulation resistance
- 2200VRMS dielectric at sea level (leakage <1mA)
- -55°C to 85°C operating temperature range
Applications
- Heavy trucks and equipment
- Buses
- Light rails
- Boats
- Emergency vehicles
- Electric and hybrid vehicles
- Mining, oil, and factory automation
- Solar, wind, and wave power systems
- Power management systems for battery charging, fuel cells, and battery backup
Additional Resource
Published: 2024-11-21
| Updated: 2024-12-03