Mikroe GeoMagnetic 2 Click

Mikroe GeoMagnetic 2 Click features the Bosch Sensortec BMM350 16-bit 3-axis magnetometer for geomagnetic field sensing in orientation, motion tracking, and positioning applications. The BMM350 is built on Bosch proprietary TMR technology and provides magnetic sensing across three perpendicular axes. The sensor offers a typical measurement range of ±2000µT on all axes, approximately 0.1µT resolution, and excellent temperature stability with low temperature coefficients of offset and sensitivity.

The GeoMagnetic 2 Click supports normal and forced operating modes, I2C communication, and I3C coexistence with mixed buses. The board also includes Click Snap support, ClickID, and mikroBUS™ compatibility for flexible standalone or embedded system integration.

The Mikroe GeoMagnetic 2 Click is ideal for applications such as electronic compasses, navigation systems, augmented, virtual, and mixed reality devices, gaming platforms, image stabilization systems, indoor navigation, dead reckoning, and robotics.

Features

  • On-board module from Bosch Sensortec BMM350 16-bit 3-axis magnetometer
  • TMR technology
  • 3-axis magnetic field sensing
  • I3C mixed bus coexistence support
  • Normal and forced operating modes
  • Excellent temperature stability
  • Low temperature coefficients of offset and sensitivity
  • I2C and I3C interface
  • Click snap and ClickID
  • mikroBUS compatibility
  • 3.3V input voltage
  • M (42.9mm x 25.4mm) dimensions

Applications

  • Electronic compasses
  • Navigation systems
  • Augmented, virtual, and mixed reality devices
  • Gaming platforms
  • Image stabilization systems
  • Indoor navigation
  • Dead reckoning
  • Robotics

Overview

Mikroe GeoMagnetic 2 Click
Published: 2026-05-21 | Updated: 2026-06-02