Mikroe 150PD TPS Pressure Click

Mikroe 150PD TPS Pressure Click features the TE Connectivity TPS-150PD-CA1N-00-T low-pressure MEMS sensor for gauge and differential pressure sensing in medical, industrial, and environmental monitoring systems. The TPS-150PD-CA1N-00-T combines a silicon micromachined pressure transducer with CMOS mixed-signal processing to deliver fully conditioned and temperature-compensated outputs. The sensor operates over a -150Pa to +150Pa pressure range with a total error band of ±1% full scale and uses a dual vertical port SOIC-16 package for reliable reference measurements.

The Mikroe 150PD TPS Pressure Click supports analog output and digital communication via I2C/I3C interfaces. The board also includes SDO status monitoring, an enable-controlled power path, Click Snap support, ClickID, and mikroBUS™ compatibility for flexible system integration.

The Mikroe 150PD TPS Pressure Click is designed for applications such as CPAP and sleep apnea devices, ventilators, gas and air flow instrumentation, and HVAC or VAV systems.

Features

  • On-board module from TE Connectivity TPS-150PD-CA1N-00-T gage and differential pressure sensor
  • Low-pressure gauge and differential sensing
  • Fully conditioned and temperature-compensated output
  • Analog output and digital communication
  • Total pressure error band of ±1% full scale
  • Digital core status monitoring and data output
  • I2C and I3C interface
  • Click snap and ClickID
  • mikroBUS™ compatibility
  • 3.3V or 5V input voltage
  • L (57.15mm x 25.4mm) dimensions

Applications

  • CPAP and sleep apnea devices
  • Ventilators
  • Gas and air flow instrumentation
  • HVAC or VAV

Overview

Mikroe 150PD TPS Pressure Click
Published: 2026-05-21 | Updated: 2026-06-03