Siemens 3RU1 Remote Reset Modules
Siemens 3RU1 Remote Reset Modules provide electrical remote resetting of motor overload relays. These 24V-to-30V remote relays allow clearing overload trips without accessing the motor starter directly. Siemens 3Ru1 Remote Reset Modules come in S00-S3 sizes and integrate seamlessly into motor control circuits and control panels, improving safety and reducing downtime in industrial automation systems and machinery.
Features
- 24VAC/DC to 30VAC/DC supply voltage
- S00 to S3 sizes
- 50Hz to 60Hz supply voltage frequency
- Screw-type terminals
- 0.5mm2 to 2.5 mm2 connectable conductor cross-section for auxiliary contacts
- -20°C to +70°C operating temperature range
Applications
- Industrial automation
- Conveyor systems
- Material handling equipment
- Heating, ventilation, and air-conditioning (HVAC) systems with distributed motor starters
- Control cabinets
Dimensions (mm)
Published: 2026-02-09
| Updated: 2026-02-11