Silicon Labs EFR32MR21 2.4GHz Wireless ICs

Silicon Labs EFR32MR21 2.4GHz Wireless ICs are optimized for adding Zigbee®, Thread, or BLUETOOTH® for gateway, hubs, and voice assistants. The EFR32MR21 is an RCP (Radio Co-Processor) that runs the PHY and MAC only, while the rest of the network layer, protocol, and application run on a separate host MPU.

Features

  • 32-bit ARM® Cortex®-M33 core with 80MHz maximum operating frequency
  • 512kB of flash and 64kB of RAM
  • High-performance radio with +10dBm output power
  • Secure vault mid
  • Protocol stacks
    • OpenThread (RCP)
    • Zigbee (RCP)
    • BLUETOOTH (HCI)

Applications

  • Smart home
    • Gateways
    • Hubs
    • Border routers
  • Building automation
    • Gateways
Published: 2023-09-05 | Updated: 2023-09-14