Silicon Labs EZRadioPRO® ISM Band ICs
Silicon Labs EZRadioPRO® ISM Band ICs include all the attractive features of the EZRadio® RF transmitters, receivers and transceivers, such as high integration, low cost, flexibility, low BOM, and easy design-in. These EZRadioPRO targets more sophisticated ISM band applications and offer several enhanced parameters and features, including continuous frequency coverage from 119 - 960MHz and output power up to +20dBm. Also included are built-in features such as a wake-up timer, low battery detector, transmit and receive data FIFOs, power-on reset circuit, and general-purpose digital I/Os.
View Results ( 41 ) Page
| Part Number | Datasheet | Description | Frequency Range | Maximum Data Rate |
|---|---|---|---|---|
| SI4461-C2A-GMR | ![]() |
RF Transceiver +16/-116 dBm sub-GHz Transceiver | 142 MHz to 1.05 GHz | 1 Mb/s |
| SI4460-C2A-GMR | ![]() |
RF Transceiver +13/-126 dBm sub-GHz transmitter | 142 MHz to 1.05 GHz | 1 Mb/s |
| SI4455-C2A-GMR | ![]() |
RF Transceiver +13/-116 dBm sub-GHz transceiver | 283 MHz to 960 MHz | 500 kb/s |
| SI4467-A2A-IM | ![]() |
RF Transceiver +20 dBm sub-GHz transmitter | 142 MHz to 1.05 GHz | 1 Mb/s |
| SI4463-C2A-GM | ![]() |
RF Transceiver TXRX SubG +20/-116dBm | 142 MHz to 1.05 GHz | 1 Mb/s |
| SI4461-B1B-FMR | ![]() |
RF Transceiver +16/-116 dBm sub-GHz Transceiver | 142 MHz to 1.05 GHz | 1 Mb/s |
| SI4463-B1B-FMR | ![]() |
RF Transceiver +13/-116 dBm sub-GHz Transceiver | 142 MHz to 1.05 GHz | 1 Mb/s |
| SI4438-C2A-GM | ![]() |
RF Transceiver +20/-124 dBm sub-GHz Transceiver | 425 MHz to 525 MHz | 500 kb/s |
| SI4468-A2A-IM | ![]() |
RF Transceiver +20 dBm sub-GHz transmitter | 142 MHz to 1.05 GHz | 1 Mb/s |
| SI4460-C2A-GM | ![]() |
RF Transceiver +13/-126 dBm sub-GHz transmitter | 142 MHz to 1.05 GHz | 1 Mb/s |
Published: 2009-07-09
| Updated: 2025-08-07