Silicon Labs EFR32MG1 Mighty Gecko Wireless SoCs

Silicon Labs EFR32MG1 Mighty Gecko Wireless System-On-Chip (SoC) devices combine an energy-friendly MCU with a highly integrated radio transceiver capable of supporting Thread, ZigBee, BLUETOOTH Smart®, or proprietary short-range wireless protocols. Silicon Labs EFR32MG1 Internet of Things (IoT) SoC offers industry-leading energy efficiency, a scalable power amplifier, ultra-fast wakeup times, an integrated balun, and no-compromise MCU features.

Features

  • 32-bit Arm Cortex®-M4 core with 40MHz maximum operating frequency
  • 256kB of Flash and 32kB of RAM
  • Supports Zigbee, Thread, and BLUETOOTH Low Energy
  • 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
  • Autonomous Hardware Crypto Accelerator and Random Number Generator
  • Integrated PA with up to 19dBm (2.4GHz) or 20dBm (Sub-GHz) TX power
  • Integrated balun for 2.4GHz
  • Robust peripheral set and up to 31 GPIO

Applications

  • Connected home
  • Lighting
  • Health and wellness
  • Metering
  • Building automation and security

Block Diagram

Block Diagram - Silicon Labs EFR32MG1 Mighty Gecko Wireless SoCs
Published: 2016-02-03 | Updated: 2025-08-06