SkyHigh Memory MS-2 SLC NAND Flash
SkyHigh Memory MS-2 SLC NAND Flash is offered in 1.8V VCC with an x8 I/O interface. This S34MS16G2 device is a quad-die stack of four S34MS04G2 die. The SkyHigh Memory MS-2 NAND Flash family is offered in 1Gb to 16Gb densities. The family offers products with 1.8V VCC and 1.8V VCCQ power supplies, and x8 or x16 I/O interfaces.Features
- 16Gb density (4Gb x 4)
- Architecture (for each 4Gb device)
- 8-bits input/output Bus width
- (2048 + 128) bytes page size, 128-byte spare area
- 64 Pages or (128k + 8k) bytes block size
- 2048 blocks per plane or (256M + 16M) bytes
- 2 planes per device or 512Mbyte
- NAND Flash interface
- Open NAND Flash interface (ONFI) 1.0 compliant
- Address, Data, and Commands multiplexed
- 1.8V supply voltage, VCC = 1.7V to 1.95V
- Security
- One Time Programmable (OTP) area
- Serial number (unique ID)
- Hardware program/erase disabled during power transition
- Supports Multiplane Program and Erase commands
- Supports Copy Back Program
- Supports Multiplane Copy Back Program
- Supports Read Cache
- Manufacturer ID 01h electronic signature
- Industrial -40°C to +85°C operating temperature range
- Page read/program
- 30µs (max) random access
- 45ns (min) sequential access
- 300µs (typ) program time/multiplane program time
- 3.5ms (typ) block erase time
- Reliability
- 100,000 program/erase cycles (typ) with 4-bit ECC per 528 bytes
- 10-year data retention (typ)
- Blocks zero and one are valid and will be valid for at least
- 1000 program-erase cycles with ECC
- 63-ball BGA package, 9mm x 11mm x 1.2mm
- Lead-free and low halogen
Applications
- Industrial automation
- Programmable Logic Controllers (PLCs)
- Motor controllers
- Industrial sensors and gateways
- Automotive systems
- Infotainment systems
- Advanced Driver Assistance Systems (ADAS)
- Telematics control units
- Networking equipment
- Routers, switches, and gateways
- Network-Attached Storage (NAS)
- Consumer electronics
- Set-top boxes
- Smart TVs
- Digital cameras
- Medical devices
- Portable diagnostic equipment
- Patient monitoring systems
- IoT devices
- Smart meters
- Edge computing nodes
- Remote monitoring systems
Resources
Block Diagram
Published: 2022-04-07
| Updated: 2025-05-20