Skyworks Solutions Inc. Timing Solutions for Xilinx FPGAs & SoCs

Skyworks Solutions Inc. Timing Solutions for Xilinx Reference Designs are flexible timing devices that enable hardware designers to simplify clock generation, distribution, and jitter attenuation. These devices include network synchronizers, jitter-attenuating clocks, clock generators, clock buffers, PCIe clocks and buffers, and oscillators. Skyworks Solutions Inc. timing solutions are widely used in several Xilinx evaluation boards and development kits.

Skyworks Solutions Inc. clocks use proprietary DSPLL and MultiSynth technologies to generate any combination of frequencies with ultra-low jitter, enabling best-in-class clock tree integration. Clock buffers provide low-jitter, low-skew clock distribution with integrated format/voltage level translation. PCIe clocks/buffers combine Gen 1/2/3/4/5 compliance with on-chip series termination, simplifying design.

Artix®-7 FPGAs

Skyworks Solutions Inc. Timing Solutions for Xilinx FPGAs & SoCs

Xilinx Artix®-7 FPGAs are optimized for low power applications requiring serial transceivers and high DSP and logic throughput. The AC701 Evaluation Kit (EK-A7-AC701) provides a hardware environment for developing and evaluating designs targeting the Artix-7 FPGAs. The AC701 Evaluation Kit offers features common to many embedded processing systems, including a DDR3 SODIMM memory, a 4-lane PCI Express® interface, a tri-mode Ethernet PHY, general-purpose I/O, and a UART interface.

Timing Solutions:

Kintex®-7 FPGA

Skyworks Solutions Inc. Timing Solutions for Xilinx FPGAs & SoCs

Xilinx Kintex®-7 FPGAs offer price performance and low power consumption for fast-growth applications and wireless communications. The KC705 Evaluation Kit (EK-K7-KC705) provides a hardware environment for developing and evaluating designs targeting the Kintex-7 XC7K325T FPGAs. The KC705 board has features common to many embedded processing systems, including a DDR3 SODIMM memory, an 8-lane PCI Express® interface, a tri-mode Ethernet PHY, general-purpose I/O, and a UART interface.

Timing Solutions:

Virtex®-7 FPGA

Skyworks Solutions Inc. Timing Solutions for Xilinx FPGAs & SoCs

Xilinx Virtex®-7 FPGAs are optimized for high system performance and capacity, enabled by Stacked Silicon Interconnect (SSI) technology. The VC707 Evaluation Kit provides a hardware environment for developing and evaluating designs targeting the Virtex-7 FPGAs.

Timing Solutions:

Zynq®-7000 SoC

Skyworks Solutions Inc. Timing Solutions for Xilinx FPGAs & SoCs

Xilinx Zynq®-7000 SoCs allow a flexible platform to launch new solutions while providing traditional ASIC and SoC users a fully programmable alternative. The ZC702 Evaluation Kit (EK-Z7-ZC702) provides a hardware environment for developing and evaluating designs targeting the Zynq® XC7Z020 SoC. The ZC706 Evaluation Kit (EK-Z7-ZC706) provides a hardware environment for developing and evaluating designs targeting the Zynq-7000 XC7Z045 SoC. Both Kits offer features common to many embedded processing systems, including DDR3 component memory, an Ethernet PHY, general-purpose I/O, and two UART interfaces.

Timing Solutions:

Kintex® UltraScale™ FPGA

Skyworks Solutions Inc. Timing Solutions for Xilinx FPGAs & SoCs

Xilinx Kintex® UltraScale™ FPGAs offer ASIC-class system-level performance, clock management, and power management for next-generation systems. The Kintex UltraScale FPGA KCU105 Evaluation Kit (EK-U1-KCU105) is ideal for prototyping medium- to high-volume applications, such as Data Center, wireless infrastructure, and other DSP-intensive applications.

Timing Solutions:

Virtex® UltraScale™ FPGA

Skyworks Solutions Inc. Timing Solutions for Xilinx FPGAs & SoCs

Xilinx Virtex® UltraScale™ FPGAs provide ultra-high performance and integration at 20nm, including serial I/O bandwidth and logic capacity. The VCU108 Evaluation Kit (EK-U1-VCU108) includes all the necessary hardware, tools, and IP to evaluate and develop a Virtex UltraScale FPGA design. The VCU108 Evaluation Board has features common to many evaluation systems, including DDR4 and RLD3 component memory, a high definition multimedia interface (HDMI™), a quad small form-factor pluggable (QSFP+) connector, an eight-lane PCIe interface, an Ethernet PHY, general-purpose I/O, and two UART interfaces.

Timing Solutions:

Zynq® UltraScale+™ MPSoC

Skyworks Solutions Inc. Timing Solutions for Xilinx FPGAs & SoCs

Xilinx Zynq® UltraScale+ MPSoCs feature 64-bit processor scalability that combines real-time control with soft and hard engines for graphics, video, waveform, and packet processing. The ZCU102 Evaluation Kit (EK-U1-ZCU102) allows a jumpstart on designs for Automotive, Industrial, Video, and Communications applications based on the XCZU9EG MPSoC. The ZCU106 Evaluation Kit (EK-U1-ZCU106) is based on the ZU7EV MPSoC, and is designed for video conferencing, surveillance, Advanced Driver Assisted Systems (ADAS), and streaming/encoding applications.

Timing Solutions:

Videos

Published: 2019-11-06 | Updated: 2024-02-08