SolaHD SVL 3-Phase Power Supplies

SolaHD SVL 3-Phase Power Supplies are perfectly designed for high-volume and controlled environment applications where essential features are the only requirement. The DIN rail mounting capability of these power supplies makes the installation easy and provides design flexibility. The SVL 3-phase power supplies are available with 24VDC output voltage and an output current rating of 5A (120W) to 40A (960W) range. These models have Class I Div 2 certification for hazardous location environments. The SVL 3-phase power supplies are ideal for industrial manufacturing, food and beverage, oil and gas production, petroleum refining, and chemical processing.

Features

  • Universal 3-phase input
  • Protection:
    • Short Circuit Protection (SCP)
    • Over Voltage Protection (OVP)
    • Over Current Protection (OCP)
    • Over Temperature Protection (OTP)
  • Power Factor Correction (PFC)
  • Convection cooling
  • LED diagnostic indicator for DC OK, SCP, OVP, OCP, and OTP
  • IEC/EN60950-1 and IEC/EN62368-1 certified
  • RoHS compliant

Applications

  • Industrial manufacturing
  • Food and beverage
  • Petroleum refining
  • Chemical processing
  • Oil and gas production
View Results ( 4 ) Page
Part Number Datasheet Output Power Output Voltage-Channel 1 Output Current-Channel 1 Dimensions Number of Outputs Isolation Voltage Mounting Style Standard Pack Qty
SVL 20-24-480 SVL 20-24-480 Datasheet 480 W 24 VDC 20 A 117.3 mm x 140 mm x 121 mm 1 Output 4 kVAC DIN Rail Mount 1
SVL 10-24-480 SVL 10-24-480 Datasheet 240 W 24 VDC 10 A 117.3 mm x 70 mm x 121 mm 1 Output 4 kVAC DIN Rail Mount 1
SVL 5-24-480 SVL 5-24-480 Datasheet 120 W 24 VDC 5 A 117.3 mm x 50 mm x 121 mm 1 Output 4 kVAC DIN Rail Mount 1
SVL 40-24-480 SVL 40-24-480 Datasheet 960 W 24 VDC 40 A 117.3 mm x 255 mm x 121 mm 1 Output 4 kVAC DIN Rail Mount 1
Published: 2021-02-16 | Updated: 2022-03-11