Soldered 101643 Vibrating Motor
Soldered 101643 Vibrating Motor offers tactical feedback on projects. This motor is easy to connect, power efficient, and works directly with Dasduino/Arduino. The 101643 vibrating motor features a 3VDC voltage, 70mA power, and 12000RPM engine speed. This motor helps make DIY consoles more advanced and provides old joysticks with a boost in vibration.Features
- 3VDC voltage
- 70mA power
- 12000RPM engine speed
- 10mm x 3.4mm/0.4″ x 0.1″ dimensions
- 4g weight
Vibrating Motor Overview
Published: 2024-11-26
| Updated: 2025-01-12