SparkFun Gator:Log - Micro:Bit Accessory Board
SparkFun Gator:Log - Micro:Bit Accessory Board is a perfect data logging tool featuring ATmega328P microcontroller. This accessory board provides a graphical display to observe changes in data. The Micro:Bit includes two status indicator LEDs. This accessory board offers serial connections via RX and TX pads. SparkFun Gator:Log - Micro:Bit Accessory Board includes GND and 3V3 pads for 3.3V power connection. This accessory board is ideal for robots, musical instruments, and other unique designs.Features
- Micro SD card slot
- Two status indicator LEDs
- Serial connection via RX and TX pads
- GND and 3V3 pads for 3.3V power connection
Applications
- Robots
- Musical instruments
Specifications
- ATmega328P microcontroller
- 3.3V power connection
Additional Resources
Published: 2019-09-24
| Updated: 2023-08-09