SparkFun ZED-X20P GNSS Flex Modules

SparkFun ZED-X20P GNSS Flex Modules combine the all-band ZED-X20P RTK receiver with a high-precision IMU for centimeter-level accuracy. These flex modules are designed to be easily swappable and pin-compatible for future upgrades. The ZED-X20P flex modules connect to the GNSS Flex pHAT carrier board via standardized 2x10-pin headers that break out the module’s set of interfaces. The u-blox ZED-X20P concurrently processes signals from all major constellations (GPS, Galileo, and BeiDou) across all frequency bands. The GPS-29362 flex module comes with the ZED-X20P RTK receiver, and the GPS-28997 comes with both the ZED-X20P RTK receiver and the IM19 IMU. These GNSS flex modules are ideal for navigation and control applications.  

 

The GPS-28997 module is designed for ZED-X20P and IM19 to work in symbiosis, and by default, the ZED-X20P's navigation data is automatically fed to the IMU. The IM19 then outputs proprietary NMEA messages containing the fully compensated position and attitude (roll, pitch, and yaw). 

 

 

Features

  • u-blox ZED-X20P allband, GNSS module
    • GNSS constellations:
      • GPS (USA)
      • Galileo (EU)
      • BDS (China)
      • QZSS (Japan)
      • NavIC (India)
    • SBAS systems:
      • WAAS (USA)
      • EGNOS (EU)
      • BDSBAS (China)
      • MSAS (Japan)
      • GAGAN (India)
    • U.FL connector:
      • GNSS antenna (active, multi-band)
      • 3.3V power for an active antenna
    • 44mm x 34mm (approximately 1.73" x 1.34") dimensions
    • Four mounting holes:
      • 4-40 screw compatible
      • 39mm x 29mm hole centers
  • Flex module interfaces:
    • USB: ZED-X20P USB (D+ and D-) (Read USB note)
    • I2C: ZED-X20P I2C (SDA and SCL)
    • Flex COM1: ZED-X20P UART1 (TX and RX only)
    • Flex COM2: ZED-X20P UART2 (TX and RX only)
    • Flex COM3: N/C
    • Flex COM4: N/C
    • PPS1: ZED-X20P TIMEPULSE
    • PPS2: N/C
    • EVENTA: ZED-X20P EXTINT
    • EVENTB: N/C
    • RTK LED: ZED-X20P RTK_STAT (Inverted)
    • PVT LED: ZED-X20P GEO_STAT (Geofence)

Board Dimensions

Mechanical Drawing - SparkFun ZED-X20P GNSS Flex Modules
Published: 2026-02-24 | Updated: 2026-04-07