Vishay / Sprague 293D Industrial TANTAMOUNT® Capacitors

Vishay / Sprague 293D Industrial Grade TANTAMOUNT® Capacitors are solid tantalum, surface mount devices with 100% matte tin terminations standard, tin/lead available. The 293D series is compatible with "high volume" automatic pick and place equipment. The 293D Capacitors are available in six case codes.

The Vishay / Sprague 293D series Industrial Grade TANTAMOUNT Capacitors are qualified for optical character recognition and meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements.

Features

  • Molded case available in six case codes
  • 100% matte tin standard, tin / lead available terminations
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Optical character recognition qualified
  • Compliant terminations

Applications

  • Industrial
  • Telecom infrastructure
  • General purpose

Specifications

  • Operating Temperature of -55°C to +125°C (above 85°C, voltage derating is required)
  • 0.10μF to 1000μF Capacitance range
  • ±5%, ±10% , ±20% Capacitance tolerance
  • 100% Surge current tested (D and E case codes)
  • 4 VDC to 75 VDC Voltage Rating
Published: 2009-11-13 | Updated: 2022-03-11