Stackpole Electronics HCC High Current Chassis Mount Shunt Resistors

Stackpole Electronics HCC High Current Chassis Mount Shunt Resistors are designed for lower and mid-range battery capacities. Compared with Hall-effect sensors, these devices are less sensitive to magnetic interference while delivering high linearity and predictable temperature characteristics. The HCC shunt resistors feature power ratings of 35W, 36W, and 50W and a ±150ppm/ºC Temperature Coefficient of Resistance (TCR). These devices offer an excellent choice for energy storage systems supporting green energy, charging stations, and industrial machine control. The HCC shunt resistors are AEC-Q200 qualified and RoHS compliant. These devices are Pb and halogen-free.

Features

  • Excellent long-term stability
  • 35W, 36W, and 50W power ratings
  • ±150ppm/ºC Temperature Coefficient of Resistance (TCR)
  • Pb and halogen-free
  • AEC-Q200 qualified
  • RoHS compliant

Power Derating Curve

Performance Graph - Stackpole Electronics HCC High Current Chassis Mount Shunt Resistors
Published: 2026-06-04 | Updated: 2026-06-16