Stewart Connector / Cinch Connectivity Solutions M8 Metal Dust Caps
Stewart Connector / Cinch Connectivity Solutions M8 Metal Dust Caps provide an IP67 protection rating in the locked condition. These waterproof caps are available with a tether plug or socket. The construction is RoHS compliant and features a brass material with nickel plating. Stewart Connector / Cinch M8 Metal Dust Caps are designed for a temperature range of -40°C to +80°C. These rugged caps can be used with M8 connectors and cable assemblies, making them suitable for miniature sensors, harsh environments, industrial, and limited-space applications.
Features
- IP67 protection rating in locked condition
- Options
- SS-12800-010: tether plug
- SS-12800-011: tether socket
- Brass material
- Nickel plating
- -40°C to +80°C temperature range
- RoHS compliant
Applications
- Industrial
- Miniature sensors
- Harsh environments
- Limited-space applications
Dimensions
Datasheets
Published: 2025-05-12
| Updated: 2026-01-15