STMicroelectronics

STMicroelectronics is a global independent semiconductor company and a leader in developing and delivering semiconductor solutions across the spectrum of microelectronics applications. An unrivaled combination of silicon and system expertise, manufacturing strength, Intellectual Property (IP) portfolio, and strategic partners positions, STMicroelectronics is at the forefront of System-on-Chip (SoC) technology and its products play a key role in enabling today's convergence trends.
-
STMicroelectronics EVL9965P-N/EVL99BM2P-FN Promotional BoardsProvides the user with a platform to evaluate the L9965P/L99BM2P devices in a QFN package.30/07/2026 -
STMicroelectronics EVL9965C-L/EVL99BM2C-L Promotional BoardsPromotional boards for the L9965C-L/L99BM2C-L to monitor current, charge, and isolation.30/07/2026 -
STMicroelectronics EVL9965T/EVL99BM2T Promotional BoardsThese promotional boards integrate the L9965T or L99BM2T BMS transceiver in a BMS system.30/07/2026 -
STMicroelectronics CAM-5943 PromodulesA full range of sample camera modules made for seamless integration and evaluation of the VD5943.30/07/2026 -
STMicroelectronics EVL9965A/EVL99BM218 Promotional BoardsPromotional boards for the L9965A/L99BM218 devices in battery management systems.30/07/2026 -
STMicroelectronics AEK-MOT-8DCMH98 Half-Bridge DC Motor DriverDesigned to drive eight configurable channels in half-bridge or four channels in full-bridge mode.28/07/2026 -
STMicroelectronics AEK-POW-PDUMINI PDU BoardManages low-voltage power distribution in vehicles by consolidating connections in a compact design.28/07/2026 -
STMicroelectronics STEVAL-PDUBV1 Power Distribution ECUBased on the SPC58NG84E7 Chorus 6M MCU and STi2Fuse devices.28/07/2026 -
STMicroelectronics EVL-L98GD8E Evaluation BoardEvaluates the L98GD8E, a 48V-rated smart power device designed in advanced BCD technology.27/07/2026 -
STMicroelectronics VL53L9 Direct Time-of-Flight (dToF) LiDAR ModulesFeatures easily integrated modules with up to 2.3k zones for smartphone camera assist and AR/VR.16/07/2026 -
STMicroelectronics STEVAL-MKI253KA Evaluation KitThe evaluation kit is based on the IIS3DWB10IS 3-axis digital vibration sensor with an ISPU.15/07/2026 -
STMicroelectronics EVLSTDRIVE631 Demonstration BoardsComplete 3-phase inverters that allow evaluation of the STDRIVE631P or STDRIVE631N features.09/07/2026 -
STMicroelectronics EVLMG7 MASTERGAN7 Power Module Daughter BoardA GaN-based power module equipped with MASTERGAN7, enabling the quick creation of new topologies.07/07/2026 -
STMicroelectronics X-NUCLEO-NFC13A1 NFC Card Reader Expansion BoardThis expansion board is configured to support all five NFC Forum tag types in reader mode.29/06/2026 -
STMicroelectronics EVL4983-350W Demonstration BoardDemonstration board based on the L4983 continuous conduction mode power factor controller.19/06/2026 -
STMicroelectronics EVLSTGAP3S3IF Half-Bridge Evaluation BoardThis evaluation board evaluates the STGAP3S3IF, an isolated single-gate driver.12/06/2026 -
STMicroelectronics EVLSTGAP3S3S Half-Bridge Evaluation BoardThis evaluation board evaluates the STGAP3S3S, an isolated single-gate driver.12/06/2026 -
STMicroelectronics L98GD8E 8-Channel MOSFET Pre-DriverThe device is configurable for low-side, high-side, peak and hold, and H-bridge load control.29/05/2026 -
STMicroelectronics L99MH94/L99MH92 Half-Bridge Pre-DriversThese devices are dedicated to controlling up to eight N-channel MOSFETs.14/05/2026 -
STMicroelectronics STEVAL-NBIOTV1 NB-IoT Evaluation PlatformEvaluation platform and reference design for asset tracking, smart city applications, and metering.29/04/2026 -
STMicroelectronics STEVAL-CTM020A Compact MCU-Based Control BoardFor advanced motor control applications, with a special focus on multiphase & multimotor FOC drives.29/04/2026 -
STMicroelectronics L99SP08 Smart Octal P-Channel DeviceSupports standby-on functionality when interacting with a hybrid and monolithic STi2Fuse product.22/04/2026 -
STMicroelectronics X-NUCLEO-53L9A1 Board for LiDAR Time-of-FlightDesigned for use with any STM32 Nucleo board equipped with the Arduino® R3 connectors.22/04/2026 -
STMicroelectronics STEVAL-VL53L9 ToF Evaluation BoardA single board that can be easily integrated into users' devices, with flying wires on the header.22/04/2026 -
STMicroelectronics ASM330LHHG1 6-Axis Inertial Measurement UnitFeatures a 3-axis digital gyroscope & accelerometer with an extended temperature range up to +125°C.14/04/2026 -