STMicroelectronics MLPF-WB-01D3 2.4GHz Low Pass Filter

STMicroelectronics MLPF-WB-01D3 2.4GHz Low Pass Filter embeds an impedance-matching network and harmonics filter. The matching impedance network is designed to maximize the RF performances of STM32WBxx in UFQFPN and VFQFPN packages. The ST MLPF-WB-01D3 2.4GHz low pass filter utilizes IPD technology on a non-conductive glass substrate, optimizing RF performances.

Features

  • Integrated impedance matching to STM32WBxx in UFQFPN and VFQFPN packages
  • 50Ω nominal impedance on the antenna side
  • Deep rejection harmonics filter
  • Low insertion loss
  • Small footprint
  • Low profile ≤ 630μm after reflow
  • High RF performances
  • RF BOM and area reduction
  • ECOPACK2 compliant component

Applications

  • BLUETOOTH® 5
  • OpenThread
  • Zigbee®
  • IEEE 802.15.4
  • Optimized for STM32WBxx in UFQFPN and VFQFPN packages

Pinout Diagram

STMicroelectronics MLPF-WB-01D3 2.4GHz Low Pass Filter
Published: 2023-05-09 | Updated: 2023-06-29