STMicroelectronics STEVAL-AKI002V1 Evaluation Board

STMicroelectronics STEVAL-AKI002V1 Evaluation Board allows users to evaluate the ADC1283 8-channel analog-to-digital converter designed for 50 to 200ksps conversion performance. The board can accept external signals to measure and evaluate the ADC1283 conversion performance based on its successive approximation register (SAR) with the internal track-and-hold cell.

A reference voltage is also present on the board and can be connected to one of the channels through a jumper. The STMicroelectronics STEVAL-AKI002V1 is supplied in ready-to-use in standalone mode, or it can be connected to a NUCLEO-L476RG board with an STM32 microcontroller, which enables further signal processing and PC communication. This product can be used with the STSWAKI GUI.

Features

  • 12-bit ADC implementing SAR technology
  • 50 to 200ksps conversion rate
  • 8 to 1-channel input MUX
  • 2.7V to 5.5V operating supply
  • SPI, serial digital output
  • Very low power consumption
  • RoHS compliant
Published: 2023-10-04 | Updated: 2023-10-16