STMicroelectronics B-L462E-CELL1 Discovery Kit

STMicroelectronics B-L462E-CELL1 Discovery Kit is a turnkey development platform for cellular IoT devices. The B-L462E-CELL1 Discovery Kit includes a low-power Discovery mainboard powered by an LBAD0ZZ1SE module, a global coverage antenna, and a fan-out board. The LBAD0ZZ1SE module features a STM32L462REY6TR microcontroller, an LBAD0ZZ1SE-743 ultra-small LTE Cat M/NB modem, and a ST4SIM GSMA-certified embedded SIM.

The STM B-L462E-CELL1 Discovery Kit offers STMod+ and extended pins connectivity that delivers unlimited expansion capabilities with a large choice of specialized add-on boards. Furthermore, the fan-out board supports add-on boards using mikroBUS™, ESP‑01, Grove I2C, Grove UART, and breadboard.

The B-L462E-CELL1 Discovery kit includes an ST-LINK debugger/programmer, a comprehensive STM32Cube software library, and packaged software examples to connect to cloud servers seamlessly.

Features

  • LBAD0ZZ1SE module from Murata powered by STM32L462RE with built-in eSIM (ST4SIM-200M), LTE Cat M/NBIoT modem (LBAD0ZZ1SE-743), and 1Mbyte of Quad-SPI Flash memory
  • Ultra-low-power STM32L4 Series STM32L462REY6TR microcontroller based on the Arm® Cortex®-M4 core with 512 Kbytes of Flash memory and 160Kbytes of RAM in a WLCSP64 package
  • 64Mbytes of onboard Quad-SPI Flash memory from Micron®, exclusive with the 1MByte of Quad-SPI Flash memory inside the module
  • 16Kbytes of I2C EEPROM (M24128-DFMN6TP) from STMicroelectronics
  • 0.96inch 128 x 64 OLED screen with SPI interface
  • Low-power Audio CODEC with PCM bus and I2C interface (MAX9867ETJ+ from Maxim)
  • Ultra-low-power 3D accelerometer and 3D magnetometer (LSM303AGR) from STMicroelectronics
  • Capacitive digital sensor for relative humidity and temperature (HTS221) from STMicroelectronics
  • 260hPa to 1260hPa absolute digital output barometer (LPS22HH) from STMicroelectronics
  • 3 user LEDs
  • 2 push-buttons (user and reset)
  • Board connectors:
    • SMA antenna connector
    • Two 50-pin 2.54mm pitch headers
    • STMod+
    • micro-SIM card slot
    • 3.5mm CTIA stereo headset jack including analog microphone input
    • USB Micro-B connectors for power, USARTs, USB device, and ST-LINK/V2-1
    • TAG10
    • mikroBUS™ expansion connectors
    • ESP‑01 expansion connector
    • Grove Seeed Studio™ breadboard, I2C, and UART expansion connectors
  • Flexible power-supply options: ST-LINK USB, User USB, UART USB, Power USB, or three AAA batteries
  • On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
  • Device-to-Cloud turnkey application
  • Included data plan connectivity from Truphone®
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Required Equipment

  • Windows® OS (7, 8, or 10), Linux® 64-bit, or macOS®
  • USB Type-A or USB Type-C® to Micro-B cable

Videos

Overview

STMicroelectronics B-L462E-CELL1 Discovery Kit
Published: 2021-02-26 | Updated: 2022-08-15