STMicroelectronics BlueNRG-MS Bluetooth Smart Network Processors

STMicroelectronics BlueNRG-MS BLUETOOTH® Smart Network Processors have a low current consumption for coin cell battery-powered smart device applications. These processors are ideal for Bluetooth applications that need to operate for months or even years. The BlueNRG-MS run embedded Bluetooth low energy protocol stacks GAP, GATT, SM, L2CAP, LL, and RF-PHY on an embedded Cortex®-M0 core. The BlueNRG-MS are connected through a proprietary SPI-based interface to a host MCU running the application. 

The BlueNRG-MS supports master and slave roles and can operate as central (managing up to 8 peripherals) or peripheral device without any change in the firmware. The Bluetooth profiles are provided separately and meant to run in the host MCU.

Features

  • Bluetooth specification v4.1 compliant master and slave single-mode Bluetooth low energy network processor
  • Embedded Bluetooth low energy protocol stack of GAP, GATT, SM, L2CAP, LL, RF-PHY
  • Bluetooth low energy profiles are provided separately
  • Operating supply voltage from 1.7 to 3.6V
  • 8.2mA maximum TX current (@0dBm, 3.0V)
  • Down to 1.7μA current consumption with active BLE stack
  • Integrated linear regulator and DC-DC stepdown converter
  • Up to +8dBm available output power (at antenna connector)
  • Excellent RF link budget (up to 96dB)
  • Accurate RSSI to allow power control
  • Proprietary application controller interface (ACI), SPI based, allows interfacing with an external host application microcontroller
  • Full link controller and host security
  • High performance, ultra-low power Cortex-M0 32-bit based architecture core
  • On-chip non-volatile Flash memory
  • AES security co-processor
  • Low power modes
  • 16 or 32MHz crystal oscillator
  • 12MHz ring oscillator
  • 32kHz crystal oscillator
  • 32kHz ring oscillator
  • Battery voltage monitor
  • Compliant with the following radio frequency regulations: ETSI EN 300 328, EN 300 440, FCC CFR47 Part 15, ARIB STD-T66
  • Available in QFN32 (5x5mm) and WLCSP34 (2.66x2.56mm) packages
  • Operating temperature range -40°C to 85°C

Applications

  • Watches
  • Fitness, wellness and sports
  • Consumer medical
  • Security/proximity
  • Remote control
  • Home and industrial automation
  • Assisted living
  • Mobile phone peripherals
  • PC peripherals

Block Diagram

Block Diagram - STMicroelectronics BlueNRG-MS Bluetooth Smart Network Processors
Published: 2016-01-27 | Updated: 2023-09-21