STMicroelectronics EVL011A150ADP 12V-150W Power Supply
STMicroelectronics EVL011A150ADP 12V-150W Power Supply is a demonstration board for 90VAC to 264VAC mains. The STMicroelectronics supply is representative of an AC/DC converter for an all-in-one (AIO) computer or a general-purpose high-power adapter. The design is based on the STNRG011A IC, a digital combo that controls a two-stage AC/DC SMPL.Features
- STNRG011A digital controller
- TM PFC with resonant HB-LLC converter
- 90 ÷ 264VAC input voltage range
- 12V ± 5% CV output regulation
- 150W continuous operation full-load power
- 200W peak power loading
- Full-load and average efficiency, greater than 90% at 115/230VAC
- Peak efficiency greater than 93%
- No-load mains consumption less than 75mW
- Hold-up time greater than 10ms
- Full set of programmable parameters
- High flexibility thanks to the configurable NVM
- Black box functionality with the installed EEPROM
Published: 2022-11-30
| Updated: 2022-12-12