STMicroelectronics EVL012LED 200W LED Driver using the STNRG012
STMicroelectronics EVL012LED 200W LED Driver using the STNRG012 is an LED driver board based on a two-stage approach. It has a front-end PFC pre-regulator and a downstream resonant half-bridge converter. The EVL012LED uses the STNRG012 IC that embeds the controllers of both sections in the same device. The STNRG012 features high efficiency, low power consumption at no load without an auxiliary supply, good power factor with low harmonic content, and reduced part count.Features
- 90…277 VAC - frequency 45 ÷ 65Hz universal input main range
- 200W maximum output power
- 3.6A max. constant current output
- 36 ÷ 56VDC output voltage range
- Mains harmonics according to EN61000-3-2 Class-C, JEITA-MITI Class-C
- < 0.5W no load mains consumption
- No auxiliary stage
- > 93% at full load efficiency
- < 7.5% at 230 VAC from 30% to 100% of full load THD
- Conducted EMC according to EN55022-class-B limits
- Safety according to EN60950
- Dimensions 210mm x 55mm x 15mm, (L x W x H)
- PCB dual layer, 35 μm, FR-4, mixed PTH/SMT
- Dimming analog from 100% to less than 10% with 100k ohm potentiometer or 0-10V external voltage
- Feedback loops constant current and constant voltage
- Protections input brown-in/out, PFC saturation and PFC OVP LLC capacitive mode, OCP LED output overload and short-circuit, LED string open, feedback disconnections
Published: 2022-03-21
| Updated: 2022-04-04